- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM54-470L-RC
Bourns
PM54-470L-RC
Inductor Power Bobbin Core 47uH 15% 1KHz 22Q-Factor Ferrite 720mA 370mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM54-470L-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Bobbin Core
-
Maximum DC Current:720 mA
-
Maximum DC Resistance:370 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A