- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM54-330L-RC
Bourns
PM54-330L-RC
Inductor Power Bobbin Core 33uH 15% 1KHz 24Q-Factor Ferrite 880mA 250mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Bobbin Core 33uH 15% 1KHz 24Q-Factor Ferrite 880mA 250mOhm DCR T/R
Search Keywords: PM54330LRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM54-330L-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Bobbin Core
-
Maximum DC Current:880 mA
-
Maximum DC Resistance:250 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM54-330L-RC RoHS compliant?
Yes, PM54-330L-RC is RoHS compliant.
What is the lead time for PM54-330L-RC?
The standard lead time for PM54-330L-RC is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,975
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.4534
1,500
$0.4227
3,000
$0.4116
6,000
$0.3962
7,500
$0.3952
10,500
$0.3865
15,000
$0.3856
25,500 +
$0.3774
Click for Quote
Log in
to unlock special pricing