Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM54-151K-RC

Inductor Power Bobbin Core 150uH 10% 1KHz 20Q-Factor Ferrite 400mA 1.1Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Bobbin Core 150uH 10% 1KHz 20Q-Factor Ferrite 400mA 1.1Ohm DCR T/R
Search Keywords: PM54151KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM54-151K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Inductance: 150 uH
Type: Power
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Current: 400 mA
Maximum DC Resistance: 1.1 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM54-151K-RC RoHS compliant?
Yes, PM54-151K-RC is RoHS compliant.
What is the lead time for PM54-151K-RC?
The standard lead time for PM54-151K-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,024
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3687
1,500
$0.3551
3,000
$0.3502
6,000
$0.3433
7,500
$0.3424
10,500
$0.3390
15,000
$0.3382
25,500 +
$0.3350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!