Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM54-101K-RC

Inductor Power Bobbin Core 100uH 10% 1KHz 20Q-Factor Ferrite 520mA 700mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Bobbin Core 100uH 10% 1KHz 20Q-Factor Ferrite 520mA 700mOhm DCR T/R
Search Keywords: PM54101KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM54-101K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    520 mA
  • Maximum DC Resistance:
    700 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM54-101K-RC RoHS compliant?
Yes, PM54-101K-RC is RoHS compliant.
What is the lead time for PM54-101K-RC?
The standard lead time for PM54-101K-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4884
1,500
$0.4215
3,000
$0.4195
6,000
$0.4185
7,500
$0.4138
10,500
$0.4021
15,000
$0.3902
25,500 +
$0.3892
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!