- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM528S-220-RC
Bourns
PM528S-220-RC
Inductor Power Shielded Bobbin Core 22uH 30% 100KHz 7Q-Factor Ferrite 1.15A 120mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PM528S-220-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504501900 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Inductance: | 22 uH |
| Type: | Power |
| Tolerance: | 30 % |
| Technology: | Bobbin Core |
| Maximum DC Current: | 1.15 A |
| Maximum DC Resistance: | 120 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |