Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM518S-390-RC

Inductor Power Shielded Bobbin Core 39uH 30% 100KHz 10.6Q-Factor Ferrite 550mA 500mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Bobbin Core 39uH 30% 100KHz 10.6Q-Factor Ferrite 550mA 500mOhm DCR T/R
Search Keywords: PM518S390RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM518S-390-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    39 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    550 mA
  • Maximum DC Resistance:
    500 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM518S-390-RC RoHS compliant?
Yes, PM518S-390-RC is RoHS compliant.
What is the lead time for PM518S-390-RC?
The standard lead time for PM518S-390-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.818
1,000
$0.614
1,500
$0.573
2,000 +
$0.561
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!