- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM5022H-3R3M-RC
Bourns
PM5022H-3R3M-RC
Inductor Power Bobbin Core 3.3uH 20% 100KHz 38Q-Factor Ferrite 9A 7.8mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PM5022H-3R3M-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504501900 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Inductance: | 3.3 uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Bobbin Core |
| Maximum DC Current: | 9 A |
| Maximum DC Resistance: | 7.8 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |