Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM5022-681M-RC

Inductor Power Bobbin Core 680uH 20% 100KHz 12Q-Factor Ferrite 700mA 1.2Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Bobbin Core 680uH 20% 100KHz 12Q-Factor Ferrite 700mA 1.2Ohm DCR T/R
Search Keywords: PM5022681MRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM5022-681M-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Inductance:
    680 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    700 mA
  • Maximum DC Resistance:
    1.2 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM5022-681M-RC RoHS compliant?
Yes, PM5022-681M-RC is RoHS compliant.
What is the lead time for PM5022-681M-RC?
The standard lead time for PM5022-681M-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.4435
500
$0.4424
1,000
$0.4395
2,500
$0.4341
5,000
$0.4330
7,500
$0.4319
10,000
$0.4309
15,000 +
$0.4298
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!