- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM5022-471M-RC
Bourns
PM5022-471M-RC
Inductor Power Bobbin Core 470uH 20% 100KHz 15Q-Factor Ferrite 800mA 820mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PM5022-471M-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Inductance: | 470 uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Bobbin Core |
| Maximum DC Current: | 800 mA |
| Maximum DC Resistance: | 820 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |