Image is representational - see mfr. specs

PM5022-330M-RC

Bourns

The PM5022-330M-RC is a surface-mount power inductor featuring an inductance of 33 µH.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
The PM5022-330M-RC is a surface-mount power inductor featuring an inductance of 33 µH.
Search Keywords: PM5022330MRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM5022-330M-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    250
  • Inductance:
    33 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    3 A
  • Maximum DC Resistance:
    68 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.4935
500
$0.4418
1,000
$0.4325
2,500
$0.4234
5,000
$0.4176
7,500
$0.3922
10,000
$0.3859
15,000 +
$0.3795
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!