- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM5022-330M
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
PM5022-330M
Inductor Power Bobbin Core 33uH 20% 100KHz Ferrite 3A 66mOhm DCR T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Bobbin Core 33uH 20% 100KHz Ferrite 3A 66mOhm DCR T/R
Search Keywords: PM5022330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM5022-330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:3 A
-
Maximum DC Resistance:66 mOhm
-
Operating Temperature:-55 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is PM5022-330M discontinued?
Yes, PM5022-330M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM5022-330M?
The recommended replacement for PM5022-330M is SDR1806-330ML from Bourns, available from OnlineComponents.com.
Is PM5022-330M RoHS compliant?
Yes, PM5022-330M is RoHS compliant.
What is the lead time for PM5022-330M?
The standard lead time for PM5022-330M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.