- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM5022-221M-RC
Bourns
PM5022-221M-RC
Inductor Power Bobbin Core 220uH 20% 100KHz 20Q-Factor Ferrite 1.1A 420mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Bobbin Core 220uH 20% 100KHz 20Q-Factor Ferrite 1.1A 420mOhm DCR T/R
Search Keywords: PM5022221MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM5022-221M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:1.1 A
-
Maximum DC Resistance:420 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM5022-221M-RC RoHS compliant?
Yes, PM5022-221M-RC is RoHS compliant.
What is the lead time for PM5022-221M-RC?
The standard lead time for PM5022-221M-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
250
$0.5992
500
$0.5617
1,000
$0.5210
2,500
$0.5063
5,000
$0.4858
7,500
$0.4730
10,000
$0.4718
15,000 +
$0.4609
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT