Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM5022-151M-RC

Inductor Power Bobbin Core 150uH 20% 100KHz 23Q-Factor Ferrite 1.4A 270mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Bobbin Core 150uH 20% 100KHz 23Q-Factor Ferrite 1.4A 270mOhm DCR T/R
Search Keywords: PM5022151MRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM5022-151M-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    270 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM5022-151M-RC RoHS compliant?
Yes, PM5022-151M-RC is RoHS compliant.
What is the lead time for PM5022-151M-RC?
The standard lead time for PM5022-151M-RC is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 2/8/27
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks can ship 2/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.5992
500
$0.5617
1,000
$0.5210
2,500
$0.5063
5,000
$0.4858
7,500
$0.4730
10,000
$0.4718
15,000 +
$0.4609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!