- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM5022-151K-RC
Description
+
Inductor Power Bobbin Core 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A 270mOhm DCR T/R
Search Keywords: PM5022151KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM5022-151K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:150 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:1.4 A
-
Maximum DC Resistance:270 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$0.6000
500
$0.5625
1,000
$0.5217
2,500
$0.5070
5,000
$0.4865
7,500
$0.4737
10,000
$0.4725
15,000 +
$0.4615
Click for Quote
Log in
to unlock special pricing