- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM43-330K-RC
Bourns
PM43-330K-RC
Inductor Power Bobbin Core 33uH 10% 1KHz 23Q-Factor Ferrite 640mA 540mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Bobbin Core 33uH 10% 1KHz 23Q-Factor Ferrite 640mA 540mOhm DCR T/R
Search Keywords: PM43330KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM43-330K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:640 mA
-
Maximum DC Resistance:540 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM43-330K-RC RoHS compliant?
Yes, PM43-330K-RC is RoHS compliant.
What is the lead time for PM43-330K-RC?
The standard lead time for PM43-330K-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
Buy all 136 in-stock or the regular minimum order quantity of 500
Stock lot only:
136
Minimum Order Quantity:
500
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.5173
500
$0.4703
1,500
$0.4362
3,000
$0.4239
6,000
$0.4068
7,500
$0.4057
10,500
$0.3960
15,000
$0.3951
25,500 +
$0.3859
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT