Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM43-150M-RC

Inductor Power Bobbin Core 15uH 20% 1KHz 28Q-Factor Ferrite 920mA 240mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Bobbin Core 15uH 20% 1KHz 28Q-Factor Ferrite 920mA 240mOhm DCR T/R
Search Keywords: PM43150MRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM43-150M-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    920 mA
  • Maximum DC Resistance:
    240 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM43-150M-RC RoHS compliant?
Yes, PM43-150M-RC is RoHS compliant.
What is the lead time for PM43-150M-RC?
The standard lead time for PM43-150M-RC is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks can ship 11/26/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.5188
1,500
$0.4674
3,000
$0.4526
6,000
$0.4515
7,500
$0.4503
10,500
$0.4492
15,000
$0.4481
25,500 +
$0.4470
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!