- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM43-100M-RC
Description
+
Inductor Power - Bobbin Core - 4.5 x 4 x 3.2mm - 10 µH - 1KHz - 1.15A - 180m Ohm.
Search Keywords: PM43100MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM43-100M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:1.15 A
-
Maximum DC Resistance:180 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.3687
1,500
$0.3551
3,000
$0.3502
6,000
$0.3433
7,500
$0.3424
10,500
$0.3390
15,000
$0.3382
25,500 +
$0.3350
Click for Quote
Log in
to unlock special pricing