Description
+
Inductor Power Shielded Bobbin Core 27uH 30% 100KHz 7Q-Factor Ferrite 770mA 370mOhm DCR T/R
Search Keywords: PM42S270RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM42S-270-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:27 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Bobbin Core
-
Maximum DC Current:770 mA
-
Maximum DC Resistance:370 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.713
1,000
$0.661
3,000
$0.616
5,000
$0.615
8,000
$0.600
10,000
$0.598
15,000
$0.585
25,000 +
$0.583
Click for Quote
Log in
to unlock special pricing