- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM428S-470-RC
Description
+
Inductor Power Shielded Bobbin Core 47uH 30% 100KHz 10.88Q-Factor Ferrite 750mA 280mOhm DCR T/R
Search Keywords: PM428S470RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM428S-470-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Bobbin Core
-
Maximum DC Current:750 mA
-
Maximum DC Resistance:280 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.828
1,000
$0.621
1,500
$0.580
2,000 +
$0.568
Click for Quote
Log in
to unlock special pricing