Image is representational - see mfr. specs

PM428S-330-RC

Bourns

Inductor Power Shielded Bobbin Core 33uH 30% 100KHz 9.7Q-Factor Ferrite 820mA 230mOhm DCR T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Inductor Power Shielded Bobbin Core 33uH 30% 100KHz 9.7Q-Factor Ferrite 820mA 230mOhm DCR T/R
Search Keywords: PM428S330RC
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    PM428S-330-RC
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    33 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    820 mA
  • Maximum DC Resistance:
    230 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
500
14 Weeks Gemi olabilir 9.11.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
500
$0.828
1.000
$0.621
1.500
$0.580
2.000 +
$0.568
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!