- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM40-R39M
Available Replacements
Bourns
PM40-R39M
Inductor General Purpose Chip Wirewound 390nH 20% 25.2MHz 40Q-Factor Ferrite 575mA 300mOhm DCR 1812 T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 390nH 20% 25.2MHz 40Q-Factor Ferrite 575mA 300mOhm DCR 1812 T/R
Search Keywords: PM40R39M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM40-R39M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:390 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:575 mA
-
Maximum DC Resistance:300 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is PM40-R39M discontinued?
Yes, PM40-R39M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM40-R39M?
The recommended replacement for PM40-R39M is CM453232-R39ML from Bourns, available from OnlineComponents.com.
Is PM40-R39M RoHS compliant?
No, PM40-R39M is not RoHS compliant.
What is the lead time for PM40-R39M?
The standard lead time for PM40-R39M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.