- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PM3700-70-RC
Description
+
Common Mode Chokes Dual 10mH 1kHz 1.5A 150mOhm DCR SMD T/R
Search Keywords: PM370070RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3700-70-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Configuration:Dual
-
Family:PM3700
-
Dimension:21.9 x 21.9 x 11.43 mm
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
200
$1.81
400
$1.68
600
$1.67
1,000
$1.57
2,600
$1.53
5,000
$1.49
7,600
$1.48
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments