- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PM3700-60-RC
Bourns
PM3700-60-RC
Common Mode Chokes Dual 5mH 1kHz 2A 70mOhm DCR SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3700-60-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Attenuation:N/A
-
Dimension:21.9 x 21.9 x 11.43 mm
-
Configuration:Dual
-
Family:PM3700