- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3602-5-RC
Description
+
Inductor Power Wirewound 5uH/20uH 20% Iron 2.41A/1.2A 23mOhm/92mOhm DCR T/R
Search Keywords: PM36025RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3602-5-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:5,20 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.41,1.2 A
-
Maximum DC Resistance:23,92 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
400
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
400
$0.9506
800
$0.9486
1,200
$0.9241
2,800
$0.8864
5,200
$0.8629
7,600
$0.8609
10,000
$0.8405
15,200 +
$0.8384
Click for Quote
Log in
to unlock special pricing