- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3602-300-RC
Bourns
PM3602-300-RC
Inductor Power Wirewound 300uH/1200uH 20% Iron 320mA/160mA 1.31Ohm/5.24Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 300uH/1200uH 20% Iron 320mA/160mA 1.31Ohm/5.24Ohm DCR T/R
Search Keywords: PM3602300RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3602-300-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:300,1200 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:320,160 mA
-
Maximum DC Resistance:1.31,5.24 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM3602-300-RC RoHS compliant?
Yes, PM3602-300-RC is RoHS compliant.
What is the lead time for PM3602-300-RC?
The standard lead time for PM3602-300-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
400
$0.932
800
$0.930
1,200
$0.906
2,800
$0.869
5,200
$0.846
7,600
$0.844
10,000
$0.824
15,200 +
$0.822
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT