- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3602-15-RC
Description
+
Inductor Power Wirewound 15uH/60uH 20% Iron 1.45A/0.73A 63mOhm/250mOhm DCR T/R
Search Keywords: PM360215RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3602-15-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:15,60 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.45,0.73 A
-
Maximum DC Resistance:63,250 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
400
$0.759
800
$0.757
1,200
$0.748
2,800
$0.733
5,200
$0.724
7,600
$0.722
10,000
$0.716
15,200 +
$0.714
Click for Quote
Log in
to unlock special pricing