Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM3602-10-RC

Inductor Power - Wirewound - 11.48 x 8.99 x 5.72mm - 10uH/40uH - 1.83A/0.92A - 40mOhm/160mOhm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Wirewound - 11.48 x 8.99 x 5.72mm - 10uH/40uH - 1.83A/0.92A - 40mOhm/160mOhm.
Search Keywords: PM360210RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM3602-10-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 10,40 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.83,0.92 A
Maximum DC Resistance: 40,160 mOhm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM3602-10-RC RoHS compliant?
Yes, PM3602-10-RC is RoHS compliant.
What is the lead time for PM3602-10-RC?
The standard lead time for PM3602-10-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.975
800
$0.946
1,200
$0.917
2,800
$0.898
5,200
$0.883
7,600
$0.878
10,000
$0.856
15,200 +
$0.837
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!