- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3602-100-RC
Bourns
PM3602-100-RC
The PM3602-100-RC is a surface-mount (SMD) component that can function as a dual-winding inductor or a 1:1 ratio transformer.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The PM3602-100-RC is a surface-mount (SMD) component that can function as a dual-winding inductor or a 1:1 ratio transformer.
Search Keywords: PM3602100RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3602-100-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:100,400 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:580,290 mA
-
Maximum DC Resistance:0.4,1.6 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PM3602-100-RC RoHS compliant?
Yes, PM3602-100-RC is RoHS compliant.
What is the lead time for PM3602-100-RC?
The standard lead time for PM3602-100-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
400
$0.934
800
$0.897
1,200
$0.875
2,800
$0.820
5,200
$0.807
7,600
$0.805
10,000
$0.803
15,200 +
$0.801
Click for Quote
Log in
to unlock special pricing