- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3316S-6R8M-RC
Description
+
Inductor Power Shielded Bobbin Core 6.8uH 20% 1KHz 22Q-Factor Ferrite 2.2A 75mOhm DCR T/R
Search Keywords: PM3316S6R8MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3316S-6R8M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:2.2 A
-
Maximum DC Resistance:75 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.5500
1,000
$0.5101
2,500
$0.4958
5,000
$0.4757
7,500
$0.4632
10,000
$0.4620
15,000
$0.4513
25,000 +
$0.4502
Click for Quote
Log in
to unlock special pricing