Bourns
PM3316S-470M-RC
Inductor Power Shielded Bobbin Core 47uH 20% 1KHz 35Q-Factor Ferrite 1A 190mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Bobbin Core 47uH 20% 1KHz 35Q-Factor Ferrite 1A 190mOhm DCR T/R
Search Keywords: PM3316S470MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3316S-470M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:1 A
-
Maximum DC Resistance:190 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is PM3316S-470M-RC RoHS compliant?
Yes, PM3316S-470M-RC is RoHS compliant.
What is the lead time for PM3316S-470M-RC?
The standard lead time for PM3316S-470M-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.5500
1,000
$0.5101
2,500
$0.4958
5,000
$0.4757
7,500
$0.4632
10,000
$0.4620
15,000
$0.4513
25,000 +
$0.4502
Click for Quote
Log in
to unlock special pricing