- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3316-4R7M-RC
Description
+
Inductor Power Wirewound 4.7uH 20% 1KHz 50Q-Factor Ferrite 4.5A 19mOhm DCR T/R
Search Keywords: PM33164R7MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3316-4R7M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.5 A
-
Maximum DC Resistance:19 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.5875
1,000
$0.5449
2,500
$0.5296
5,000
$0.5081
7,500
$0.4947
10,000
$0.4935
15,000
$0.4821
25,000 +
$0.4808
Click for Quote
Log in
to unlock special pricing