- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3316-470M-RC
Bourns
PM3316-470M-RC
Inductor Power Wirewound 47uH 20% 1KHz 25Q-Factor Ferrite 1.4A 190mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 47uH 20% 1KHz 25Q-Factor Ferrite 1.4A 190mOhm DCR T/R
Search Keywords: PM3316470MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3316-470M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.4 A
-
Maximum DC Resistance:190 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is PM3316-470M-RC RoHS compliant?
Yes, PM3316-470M-RC is RoHS compliant.
What is the lead time for PM3316-470M-RC?
The standard lead time for PM3316-470M-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$0.5875
1,000
$0.5449
2,500
$0.5296
5,000
$0.5081
7,500
$0.4947
10,000
$0.4935
15,000
$0.4821
25,000 +
$0.4808
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT