Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM3316-3R3M-RC

Inductor Power Wirewound 3.3uH 20% 1KHz 50Q-Factor Ferrite 5A 0.015Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 3.3uH 20% 1KHz 50Q-Factor Ferrite 5A 0.015Ohm DCR T/R
Search Keywords: PM33163R3MRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM3316-3R3M-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    5 A
  • Maximum DC Resistance:
    15 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM3316-3R3M-RC RoHS compliant?
Yes, PM3316-3R3M-RC is RoHS compliant.
What is the lead time for PM3316-3R3M-RC?
The standard lead time for PM3316-3R3M-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,184
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6314
1,000
$0.5600
2,500
$0.5355
5,000
$0.5345
7,500
$0.5324
10,000
$0.5314
15,000
$0.5304
25,000 +
$0.5284
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!