- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3316-220M-RC
Bourns
PM3316-220M-RC
The PM3316-220M-RC is a RoHS-compliant, surface-mount power inductor featuring an inductance of 22 µH.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The PM3316-220M-RC is a RoHS-compliant, surface-mount power inductor featuring an inductance of 22 µH.
Search Keywords: PM3316220MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3316-220M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2 A
-
Maximum DC Resistance:100 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PM3316-220M-RC RoHS compliant?
Yes, PM3316-220M-RC is RoHS compliant.
What is the lead time for PM3316-220M-RC?
The standard lead time for PM3316-220M-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.6071
1,000
$0.5586
2,500
$0.5160
5,000
$0.4936
7,500
$0.4924
10,000
$0.4911
15,000
$0.4899
25,000 +
$0.4887
Click for Quote
Log in
to unlock special pricing