Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM3316-151M-RC

Inductor Power - Wirewound - 12.7 x 10 x 5mm - 150 uH - 1KHz - 800 mA - 590m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Wirewound - 12.7 x 10 x 5mm - 150 uH - 1KHz - 800 mA - 590m Ohm.
Search Keywords: PM3316151MRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM3316-151M-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 150 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 800 mA
Maximum DC Resistance: 590 mOhm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM3316-151M-RC RoHS compliant?
Yes, PM3316-151M-RC is RoHS compliant.
What is the lead time for PM3316-151M-RC?
The standard lead time for PM3316-151M-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5875
1,000
$0.5449
2,500
$0.5296
5,000
$0.5081
7,500
$0.4947
10,000
$0.4935
15,000
$0.4821
25,000 +
$0.4808
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!