- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3316-150M-RC
Description
+
Inductor Power Wirewound 15uH 20% 1KHz 50Q-Factor Ferrite 2.5A 60mOhm DCR T/R
Search Keywords: PM3316150MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3316-150M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.5 A
-
Maximum DC Resistance:60 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Buy all 165 in-stock or the regular minimum order quantity of 500
Stock lot only:
165
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$0.6199
500
$0.5635
1,000
$0.5220
2,500
$0.4771
5,000
$0.4644
7,500
$0.4585
10,000
$0.4574
15,000
$0.4562
25,000 +
$0.4551
Click for Quote
Log in
to unlock special pricing