Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM32-151M-RC

Inductor Power Bobbin Core 150uH 20% 1KHz 38Q-Factor Ferrite 200mA 4.6Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Bobbin Core 150uH 20% 1KHz 38Q-Factor Ferrite 200mA 4.6Ohm DCR T/R
Search Keywords: PM32151MRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM32-151M-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504501900
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 150 uH
Type: Power
Tolerance: 20 %
Technology: Bobbin Core
Maximum DC Current: 200 mA
Maximum DC Resistance: 4.6 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM32-151M-RC RoHS compliant?
Yes, PM32-151M-RC is RoHS compliant.
What is the lead time for PM32-151M-RC?
The standard lead time for PM32-151M-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2430
3,000
$0.2321
6,000
$0.2190
9,000
$0.2130
12,000
$0.2125
27,000
$0.2046
51,000 +
$0.1994
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!