- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM2120-820K-RC
Description
+
The PM2120-820K-RC is a high-current, surface-mount power inductor with a toroidal core, providing 82 µH of inductance.
Search Keywords: PM2120820KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM2120-820K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Inductance:82 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:6.4 A
-
Maximum DC Resistance:32 mOhm
-
Operating Temperature:-55 to 105 °C
-
Packaging:Box
-
Protection Style:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
On Order:
756
can ship 12/16/26
Stock lot only:
23
Minimum Order Quantity:
63
Order Increment:
63
59 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
1
$3.828
63
$3.480
126
$3.370
252
$3.000
504
$2.760
1,008
$2.520
2,520
$2.420
5,040
$2.410
7,560 +
$2.400
Click for Quote
Log in
to unlock special pricing