- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM2120-6R8M-RC
Description
+
Inductor Power Wirewound 6.8uH 20% 1KHz Iron 14.7A 6mOhm DCR Box
Search Keywords: PM21206R8MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM2120-6R8M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:14.7 A
-
Maximum DC Resistance:6 mOhm
-
Operating Temperature:-55 to 105 °C
-
Packaging:Box
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
441
Ships today, if you order in
Minimum Order Quantity:
63
Order Increment:
63
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
63
$2.21
126
$2.20
252
$2.12
504
$2.09
1,008
$2.05
2,520
$2.03
5,040
$2.00
7,560 +
$1.99
Click for Quote
Log in
to unlock special pricing