Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM2120-470K-RC

Inductor Power Wirewound 47uH 10% 1KHz Iron 8.2A 19mOhm DCR Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 47uH 10% 1KHz Iron 8.2A 19mOhm DCR Box
Search Keywords: PM2120470KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM2120-470K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 63
Inductance: 47 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 8.2 A
Maximum DC Resistance: 19 mOhm
Operating Temperature: -55 to 105 °C
Packaging: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM2120-470K-RC RoHS compliant?
Yes, PM2120-470K-RC is RoHS compliant.
What is the lead time for PM2120-470K-RC?
The standard lead time for PM2120-470K-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Ships today, if you order in
On Order:
315   can ship 12/7/26
Minimum Order Quantity:
63
Order Increment:
63
32 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
63
$3.08
126
$2.88
252
$2.82
504
$2.73
1,008
$2.72
2,520
$2.71
5,040
$2.70
7,560 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!