help desk software
Image is representational - see mfr. specs

PM2120-331K-RC

Bourns

Inductor Power Wirewound 330uH 10% 1KHz Iron 3.6A 100mOhm DCR Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 330uH 10% 1KHz Iron 3.6A 100mOhm DCR Box
Search Keywords: PM2120331KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM2120-331K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    63
  • Inductance:
    330 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.6 A
  • Maximum DC Resistance:
    100 mOhm
  • Operating Temperature:
    -55 to 105 °C
  • Packaging:
    Box
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
63
Order Increment:
63
25 Weeks can ship 5/14/26
Backorder
Price (USD)
Qty
Unit Price
63
$2.03
126
$1.91
252
$1.77
504
$1.74
1,008
$1.65
2,520
$1.61
5,040
$1.56
7,560 +
$1.54
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments