- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM2120-180K-RC
Description
+
Inductor Power Wirewound 18uH 10% 1KHz Iron 11.8A 9mOhm DCR Box
Search Keywords: PM2120180KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM2120-180K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Inductance:18 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:11.8 A
-
Maximum DC Resistance:9 mOhm
-
Operating Temperature:-55 to 105 °C
-
Packaging:Box
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
Order Increment:
63
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
63
$2.81
126
$2.80
252
$2.61
504
$2.54
1,008
$2.43
2,520
$2.37
5,040
$2.31
7,560 +
$2.30
Click for Quote
Log in
to unlock special pricing