- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM2120-121K-RC
Description
+
The PM2120-121K-RC is a high-current, surface-mount (SMD) power inductor with a toroidal core, featuring an inductance of 120 µH.
Search Keywords: PM2120121KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM2120-121K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Inductance:120 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:5.8 A
-
Maximum DC Resistance:39 mOhm
-
Operating Temperature:-55 to 105 °C
-
Packaging:Box
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
756
can ship 1/4/27
756
can ship 1/25/27
Minimum Order Quantity:
63
Order Increment:
63
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
63
$3.45
126
$3.30
252
$2.94
504
$2.71
1,008
$2.55
2,520
$2.50
5,040
$2.49
7,560 +
$2.48
Click for Quote
Log in
to unlock special pricing