- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM2120-102K-RC
Bourns
PM2120-102K-RC
Inductor Power Wirewound 1mH 10% 1KHz Iron 2.5A 215mOhm DCR Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PM2120-102K-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | HN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
63 |
| Inductance: | 1 mH |
| Type: | Power |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 2.5 A |
| Maximum DC Resistance: | 215 mOhm |
| Operating Temperature: | -55 to 105 °C |
| Packaging: | Box |