- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM2110-820K-RC
Description
+
Inductor Power Toroid 82uH 10% 1KHz Iron 5.6A 0.029Ohm DCR
Search Keywords: PM2110820KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM2110-820K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Inductance:82 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Current:5.6 A
-
Maximum DC Resistance:0.029 Ohm
-
Operating Temperature:-55 to 105 °C
-
Packaging:N/A
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
Minimum Order Quantity:
84
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
84
$2.75
126
$2.74
252
$2.56
504
$2.49
1,008
$2.39
2,520
$2.33
5,040
$2.26
7,560 +
$2.25
Click for Quote
Log in
to unlock special pricing