Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM2110-680K-RC

Inductor Power Wirewound 68uH 10% 1KHz Iron 5.9A 27mOhm DCR Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 68uH 10% 1KHz Iron 5.9A 27mOhm DCR Box
Search Keywords: PM2110680KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM2110-680K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    63
  • Inductance:
    68 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    5.9 A
  • Maximum DC Resistance:
    27 mOhm
  • Operating Temperature:
    -55 to 105 °C
  • Packaging:
    Box
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM2110-680K-RC RoHS compliant?
Yes, PM2110-680K-RC is RoHS compliant.
What is the lead time for PM2110-680K-RC?
The standard lead time for PM2110-680K-RC is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately You may purchase all in-stock quantity of 26
On Order:
630   can ship 11/16/26
Stock lot only:
26
Minimum Order Quantity:
63
Order Increment:
63
37 Weeks can ship 5/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.904
63
$2.640
126
$2.550
252
$2.530
504
$2.390
1,008
$2.240
2,520
$2.150
5,040
$2.140
7,560 +
$2.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!