Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM2110-471K-RC

Inductor Power Toroid 470uH 10% 1KHz Iron 2.6A 0.133Ohm DCR Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Toroid 470uH 10% 1KHz Iron 2.6A 0.133Ohm DCR Box
Search Keywords: PM2110471KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM2110-471K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 63
Inductance: 470 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 2.6 A
Maximum DC Resistance: 133 mOhm
Operating Temperature: -55 to 105 °C
Packaging: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM2110-471K-RC RoHS compliant?
Yes, PM2110-471K-RC is RoHS compliant.
What is the lead time for PM2110-471K-RC?
The standard lead time for PM2110-471K-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
Minimum Order Quantity:
63
Order Increment:
63
32 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
63
$2.12
126
$2.11
252
$2.04
504
$2.01
1,008
$1.97
2,520
$1.95
5,040
$1.93
7,560 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!