Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM2110-101K-RC

Inductor Power Toroid 100uH 10% 1KHz Iron 5.4A 0.032Ohm DCR Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Toroid 100uH 10% 1KHz Iron 5.4A 0.032Ohm DCR Box
Search Keywords: PM2110101KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM2110-101K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    63
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    5.4 A
  • Maximum DC Resistance:
    32 mOhm
  • Operating Temperature:
    -55 to 105 °C
  • Packaging:
    Box
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM2110-101K-RC RoHS compliant?
Yes, PM2110-101K-RC is RoHS compliant.
What is the lead time for PM2110-101K-RC?
The standard lead time for PM2110-101K-RC is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
504   can ship 2/8/27
630   can ship 4/26/27
Minimum Order Quantity:
63
Order Increment:
63
40 Weeks can ship 7/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
63
$3.47
126
$3.13
252
$2.89
504
$2.57
1,008
$2.55
2,520
$2.54
5,040
$2.53
7,560 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!