- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM2110-100K-RC
Description
+
Inductor Power Wirewound 10uH 10% 1KHz Iron 11.7A 7mOhm DCR Box
Search Keywords: PM2110100KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM2110-100K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:11.7 A
-
Maximum DC Resistance:7 mOhm
-
Operating Temperature:-55 to 105 °C
-
Packaging:Box
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
Order Increment:
63
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
63
$2.70
126
$2.69
252
$2.51
504
$2.44
1,008
$2.34
2,520
$2.28
5,040
$2.22
7,560 +
$2.21
Click for Quote
Log in
to unlock special pricing