Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM1812-R68K-RC

Inductor General Purpose Chip Molded Wirewound 680nH 10% 25.2MHz 40Q-Factor Ferrite 500mA 400mOhm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Molded Wirewound 680nH 10% 25.2MHz 40Q-Factor Ferrite 500mA 400mOhm DCR 1812 T/R
Search Keywords: PM1812R68KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM1812-R68K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 680 nH
Type: General Purpose Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 500 mA
Maximum DC Resistance: 400 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM1812-R68K-RC RoHS compliant?
Yes, PM1812-R68K-RC is RoHS compliant.
What is the lead time for PM1812-R68K-RC?
The standard lead time for PM1812-R68K-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2424
2,500
$0.1778
5,000
$0.1641
7,500
$0.1563
25,000
$0.1537
50,000
$0.1533
100,000 +
$0.1529
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!